
17PM-K749B | ||
---|---|---|
Digi-Key Part Number | 942-17PM-K749B-ND | |
Manufacturer | ||
Manufacturer Product Number | 17PM-K749B | |
Description | STEPPER MOTOR HYBRID BIPOLAR 24V | |
Manufacturer Standard Lead Time | 8 Weeks | |
Detailed Description | Bipolar Stepper Motor Hybrid Frame Size 17 200 Step 600 mA 24VDC | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | NMB Technologies Corporation | |
Series | ||
Package | Bulk | |
Product Status | Active | |
Type | Hybrid | |
Coil Type | Bipolar | |
Voltage - Rated | 24VDC | |
Current Rating (Amps) | 600 mA | |
Steps per Revolution | 200 | |
Step Angle | 1.8° | |
Accuracy | - | |
Torque - Holding (oz-in / mNm) | 9.2 / 64.97 | |
Size / Dimension | Square - 1.654" x 1.654" (42.00mm x 42.00mm) | |
NEMA Frame Size | 17 | |
Diameter - Shaft | 0.197" (5.00mm) | |
Length - Shaft and Bearing | 0.945" (24.00mm) | |
Mounting Hole Spacing | 1.220" (31.00mm) | |
Termination Style | Connector | |
Operating Temperature | - | |
Coil Resistance | 4.4 Ohms | |
Features | Round Shaft | |
Rotor Inertia | 11gcm² | |
Approval Agency | - | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | 23KM-K Series Datasheet |
Other Related Documents | MinebeaMitsumi Nylon PA66 Notification Letter |
HTML Datasheet | 17PM-K Datasheet |
Attribute | Description |
---|---|
RoHS Status | RoHS Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
HTSUS | 0000.00.0000 |
Qty | Unit Price | Ext Price |
---|---|---|
10 | $36.36000 | $363.60 |
Attribute | Description |
---|---|
Other Names | 942-17PM-K749B 17PM-K749B-ND |
Standard Package | 10 |