17PM-K444-99VS
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

17PM-K444-99VS

Digi-Key Part Number
P14274-ND
Manufacturer
NMB Technologies Corporation
Manufacturer Product Number
17PM-K444-99VS
Supplier
Description
STEP MOTOR HYBRID DUAL SHAFT 24V
Manufacturer Standard Lead Time
8 Weeks
Detailed Description
Unipolar Stepper Motor Hybrid, Dual Shaft Frame Size 17 200.0 Step 1.2 A 24VDC
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
NMB Technologies Corporation
Series
Package
Bulk
Part Status
Active
Type
Hybrid, Dual Shaft
Coil Type
Unipolar
Voltage - Rated
24VDC
Current Rating (Amps)
1.2 A
Steps per Revolution
200
Step Angle
1.8°
Accuracy
±5%
Torque - Holding (oz-in / mNm)
48.15 / 340
Size / Dimension
Square - 1.654" x 1.654" (42.00mm x 42.00mm)
NEMA Frame Size
17
Diameter - Shaft
0.197" (5.00mm)
Length - Shaft and Bearing
0.984" (25.00mm)
Mounting Hole Spacing
1.220" (31.00mm)
Termination Style
Wire Leads
Operating Temperature
-10°C ~ 50°C
Coil Resistance
3.3 Ohms
Features
Flatted Shaft
Rotor Inertia
75gcm²
Approval Agency
-
Weight
0.772 lb (350.17 g)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8501.10.4040
All prices are in USD
Bulk
QtyUnit PriceExt Price
10$57.09700$570.97
Additional Resources
AttributeDescription
Other Names
17PMK44499VS
P14274
Standard Package10