17250VA-48R-EU-01
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

17250VA-48R-EU-01

DigiKey Part Number
12-17250VA-48R-EU-01-ND
Manufacturer
Manufacturer Product Number
17250VA-48R-EU-01
Description
FAN AXIAL 172X50.8MM 48VDC WIRE
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 48VDC Round - 172mm Dia Ball 346.1 CFM (9.69m³/min) 4 Wire Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Voltage - Rated
Size / Dimension
Round - 172mm Dia
Width
50.80mm
Air Flow
346.1 CFM (9.69m³/min)
Static Pressure
1.250 in H2O (312.0 Pa)
Bearing Type
Ball
Fan Type
Features
Auto Restart, PWM Control, Speed Sensor (Tach)
Noise
62.0dB
Power (Watts)
43.2 W
RPM
Termination
4 Wire Leads
Ingress Protection
-
Operating Temperature
14 ~ 158°F (-10 ~ 70°C)
Approval Agency
CE, cULus, VDE
Weight
-
Current Rating (Amps)
0.900A
Voltage Range
38 ~ 52.8VDC
Material - Frame
Aluminum
Material - Blade
Plastic
Lifetime @ Temp.
100000 Hrs @ 25°C
Base Product Number
In-Stock: 51
Can ship immediately
All prices are in USD
Box
QuantityUnit PriceExt Price
1$71.97000$71.97
10$58.39600$583.96
30$52.86267$1,585.88
Manufacturers Standard Package
Tariff Status: Tariff may apply if shipping to the United States. Tariff costs are calculated and will be displayed in the shopping cart.