17250VA-24P-EA-00

DigiKey Part Number
12-17250VA-24P-EA-00-ND
Manufacturer
Manufacturer Product Number
17250VA-24P-EA-00
Description
FAN AXIAL 172.7X50.8MM 24VDC
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 24VDC Round - 172.7mm Dia Ball 282.0 CFM (7.90m³/min) 2 Wire Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Voltage - Rated
Size / Dimension
Round - 172.7mm Dia
Width
50.80mm
Air Flow
282.0 CFM (7.90m³/min)
Static Pressure
0.930 in H2O (231.7 Pa)
Bearing Type
Ball
Fan Type
Features
Auto Restart
Noise
56.0dB
Power (Watts)
26.4 W
RPM
Termination
2 Wire Leads
Ingress Protection
-
Operating Temperature
14 ~ 158°F (-10 ~ 70°C)
Approval Agency
-
Weight
-
Current Rating (Amps)
1.10A
Voltage Range
18 ~ 26.4VDC
Material - Frame
Aluminum
Material - Blade
Plastic
Lifetime @ Temp.
100000 Hrs @ 25°C
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$52.44000$52.44