1608VL-04W-B59-B50 is Obsolete and no longer manufactured.
MFR Recommended
1608VL-04W-B59-B50 | ||
---|---|---|
Digi-Key Part Number | 1608VL-04W-B59-B50-ND | |
Manufacturer | ||
Manufacturer Product Number | 1608VL-04W-B59-B50 | |
Description | FAN AXIAL 40.1X20MM 12VDC WIRE | |
Detailed Description | Fan Tubeaxial 12VDC Square - 40.1mm L x 40.1mm H Ball 10.2 CFM (0.286m³/min) 3 Wire Leads | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Package | Box | |
Product Status | Obsolete | |
Voltage - Rated | ||
Size / Dimension | Square - 40.1mm L x 40.1mm H | |
Width | 20.00mm | |
Air Flow | 10.2 CFM (0.286m³/min) | |
Static Pressure | 0.308 in H2O (76.6 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Auto Restart, Speed Sensor (Tach) | |
Noise | 31.4dB(A) | |
Power (Watts) | 1.32 W | |
RPM | ||
Termination | 3 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | CE, UL, VDE | |
Weight | 0.088 lb (39.92 g) | |
Current Rating (Amps) | 0.110A | |
Voltage Range | 7 ~ 13.2VDC | |
Material - Frame | Plastic | |
Material - Blade | Plastic | |
Lifetime @ Temp. | 40000 Hrs @ 60°C | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | |
Other Related Documents | Fan Agency Approvals |
Product Training Modules | |
Featured Product | VL Series Fans |
CAD Models | |
PCN Obsolescence/ EOL | |
PCN Part Number | Fan Motor Numbering System 13/Dec/2013 |
HTML Datasheet |
Attribute | Description |
---|---|
RoHS Status | RoHS Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
ECCN | EAR99 |
HTSUS | 8414.59.6590 |
Attribute | Description |
---|---|
Other Names | 04020VA-12N-AT-00 1608VL04WB59B50 1608VL04WB59B50-ND |
Standard Package | 350 |
Part No. | Manufacturer | Quantity Available | Digi-Key Part No. | Unit Price | Substitute Type |
---|---|---|---|---|---|
04020VA-12N-AT-00 | NMB Technologies Corporation | 0 | 12-04020VA-12N-AT-00-ND | $9.30140 | MFR Recommended |