1606KL-05W-B30-L00

1606KL-05W-B30-L00

Digi-Key Part Number
12-1606KL-05W-B30-L00-ND
Manufacturer
NMB Technologies Corporation
Manufacturer Product Number
1606KL-05W-B30-L00
Supplier
Description
FAN AXIAL 40X15MM 24VDC WIRE
Detailed Description
Fan Tubeaxial 24VDC Square - 40mm L x 40mm H Ball 6.0 CFM (0.168m³/min) 2 Wire Leads
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
NMB Technologies Corporation
Series
Package
Bulk
Part Status
Obsolete
Voltage - Rated
24VDC
Size / Dimension
Square - 40mm L x 40mm H
Width
15.00mm
Air Flow
6.0 CFM (0.168m³/min)
Static Pressure
0.145 in H2O (36.1 Pa)
Bearing Type
Ball
Fan Type
Tubeaxial
Features
-
Noise
28.0dB
Power (Watts)
1.08 W
RPM
6000 RPM
Termination
2 Wire Leads
Ingress Protection
-
Operating Temperature
14 ~ 158°F (-10 ~ 70°C)
Approval Agency
CE, CSA, UL, VDE
Weight
0.044 lb (19.96 g)
Current Rating (Amps)
0.045A
Voltage Range
22 ~ 25.2VDC
Material - Frame
Plastic
Material - Blade
Plastic
Lifetime @ Temp.
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8414.59.6590
Bulk
QtyUnit PriceExt Price
1$8.13000$8.13
10$7.76200$77.62
25$7.29960$182.49
50$7.02240$351.12
100$6.46800$646.80
250$6.05220$1,513.05
Additional Resources
AttributeDescription
Other Names
12-1606KL-05W-B30-L00
1606KL-05W-B30-L00-ND
1606KL05WB30L00
1606KL05WB30L00-ND
P15610
P15610-ND
Standard Package400
Substitutes (4)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
AFB0424SHBDelta Electronics360603-1999-ND$13.19000Similar
AFB0424HHBDelta Electronics700603-2002-ND$13.19000Similar
AFB0424LBDelta Electronics412603-2000-ND$13.19000Similar
AFB0424HBDelta Electronics20603-2152-ND$13.19000Similar