USD

Obsolete item.
1604KL-04W-B30-B00

1604KL-04W-B30-B00

Digi-Key Part Number
12-1604KL-04W-B30-B00-ND
Manufacturer
NMB Technologies Corporation
Manufacturer Product Number
1604KL-04W-B30-B00
Supplier
Description
FAN AXIAL 40X10MM 12VDC WIRE
Detailed Description
Fan Tubeaxial 12VDC Square - 40mm L x 40mm H Ball 4.2 CFM (0.118m³/min) 2 Wire Leads
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
NMB Technologies Corporation
Series
Package
Bulk
Part Status
Obsolete
Voltage - Rated
12VDC
Size / Dimension
Square - 40mm L x 40mm H
Width
10.00mm
Air Flow
4.2 CFM (0.118m³/min)
Static Pressure
0.096 in H2O (23.9 Pa)
Bearing Type
Ball
Fan Type
Tubeaxial
Features
-
Noise
22.0dB
RPM
4500 RPM
Termination
2 Wire Leads
Ingress Protection
-
Operating Temperature
14 ~ 158°F (-10 ~ 70°C)
Approval Agency
CE, CSA, UL, VDE
Weight
0.033 lb (14.97 g)
Current Rating (Amps)
0.062A
Voltage Range
10.2 ~ 13.8VDC
Material - Frame
Plastic
Material - Blade
Plastic
Lifetime @ Temp.
-
Power (Watts)
740 mW
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8414.59.6590
Price and Procurement

Additional Resources
AttributeDescription
Other Names
04010KA-12L-AA-00
12-1604KL-04W-B30-B00
1604KL-04W-B30-B00-ND
1604KL04WB30B00
1604KL04WB30B00-ND
P15607
P15607-ND
Standard Package420