1604KL-01W-B30-B00
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1604KL-01W-B30-B00

Digi-Key Part Number
12-1604KL-01W-B30-B00-ND
Manufacturer
NMB Technologies Corporation
Manufacturer Product Number
1604KL-01W-B30-B00
Supplier
Description
FAN AXIAL 40X10MM BALL 5VDC WIRE
Detailed Description
Fan Tubeaxial 5VDC Square - 40mm L x 40mm H Ball 4.2 CFM (0.118m³/min) 2 Wire Leads
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
NMB Technologies Corporation
Series
Package
Bulk
Part Status
Obsolete
Voltage - Rated
5VDC
Size / Dimension
Square - 40mm L x 40mm H
Width
10.00mm
Air Flow
4.2 CFM (0.118m³/min)
Static Pressure
0.096 in H2O (23.9 Pa)
Bearing Type
Ball
Fan Type
Tubeaxial
Features
-
Noise
22.0dB
Power (Watts)
375 mW
RPM
4500 RPM
Termination
2 Wire Leads
Ingress Protection
-
Operating Temperature
14 ~ 158°F (-10 ~ 70°C)
Approval Agency
CE, CSA, UL, VDE
Weight
0.033 lb (14.97 g)
Current Rating (Amps)
0.075A
Voltage Range
4.5 ~ 5.5VDC
Material - Frame
Plastic
Material - Blade
Plastic
Lifetime @ Temp.
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8414.59.6590
Additional Resources
AttributeDescription
Other Names
04010KA-05L-AA-00
12-1604KL-01W-B30-B00
1604KL-01W-B30-B00-ND
1604KL01WB30B00
1604KL01WB30B00-ND
P15605
P15605-ND
Standard Package420
Substitutes (5)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
OD4010-05MBOrion Fans3931053-1202-ND$11.89000Similar
OD4010-05LBOrion Fans280OD4010-05LB-ND$11.89000Similar
FAD1-04010BBMW11Qualtek47Q609-ND$6.71000Similar
FAD1-04010BBHW11Qualtek479Q610-ND$6.71000Similar
OD4010-05HBOrion Fans8371053-1201-ND$11.89000Similar