cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

15050PA-48Q-GA-00

Digi-Key Part Number
15050PA-48Q-GA-00-ND
Manufacturer
NMB Technologies Corporation
Manufacturer Product Number
15050PA-48Q-GA-00
Supplier
Description
FAN 48VDC 150X50MM 2WR
Manufacturer Standard Lead Time
18 Weeks
Detailed Description
Fan Tubeaxial 48VDC - Ball - -
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
NMB Technologies Corporation
Series
-
Package
Box
Part Status
Active
Voltage - Rated
48VDC
Size / Dimension
-
Width
-
Air Flow
-
Static Pressure
-
Bearing Type
Ball
Fan Type
Tubeaxial
Features
-
Noise
-
RPM
-
Termination
-
Ingress Protection
-
Operating Temperature
-
Approval Agency
-
Weight
-
Current Rating (Amps)
-
Voltage Range
-
Material - Frame
-
Material - Blade
-
Lifetime @ Temp.
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8414.59.6590
All prices are in USD
Box
QtyUnit PriceExt Price
50$102.75640$5,137.82
Additional Resources
AttributeDescription
Other Names5920VL-07W-B70-DR1
Standard Package50