cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

15038PB-B0L-AP-00

Digi-Key Part Number
15038PB-B0L-AP-00-ND
Manufacturer
NMB Technologies Corporation
Manufacturer Product Number
15038PB-B0L-AP-00
Supplier
Description
FAN AXIAL 172X38MM 200VAC WIRE
Manufacturer Standard Lead Time
18 Weeks
Detailed Description
Fan Tubeaxial 200VAC Rectangular/Rounded - 172mm L x 150mm H Ball 212.0 CFM (5.94m³/min) 2 Wire Leads
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
NMB Technologies Corporation
Series
Package
Box
Part Status
Active
Voltage - Rated
200VAC
Size / Dimension
Rectangular/Rounded - 172mm L x 150mm H
Width
38.00mm
Air Flow
212.0 CFM (5.94m³/min)
Static Pressure
0.865 in H2O (215.6 Pa)
Bearing Type
Ball
Fan Type
Tubeaxial
Features
Thermal Overload Protector (TOP)
Noise
56.0dB
Power (Watts)
33.00W
RPM
3200 RPM
Termination
2 Wire Leads
Ingress Protection
-
Operating Temperature
14 ~ 158°F (-10 ~ 70°C)
Approval Agency
-
Weight
1.9 lbs (861.8 g)
Current Rating (Amps)
0.210A
Voltage Range
-
Material - Frame
Aluminum
Material - Blade
Polycarbonate (PC), Fiberglass Reinforced
Lifetime @ Temp.
100000 Hrs @ 25°C
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8414.59.6590
All prices are in USD
Box
QtyUnit PriceExt Price
30$87.15900$2,614.77
Additional Resources
AttributeDescription
Other Names5915PC-20W-B30-B00
Standard Package30