14PM
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

14PM-M444B

Digi-Key Part Number
14PM-M444B-ND
Manufacturer
NMB Technologies Corporation
Manufacturer Product Number
14PM-M444B
Supplier
Description
STEP MOTOR HYBRID UNIPOLAR 24V
Detailed Description
Bipolar Stepper Motor Hybrid Frame Size 14 200.0 Step 700 mA 24VDC
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
NMB Technologies Corporation
Series
Package
Bulk
Part Status
Obsolete
Type
Hybrid
Coil Type
Bipolar
Voltage - Rated
24VDC
Current Rating (Amps)
700 mA
Steps per Revolution
200
Step Angle
1.8°
Accuracy
-
Torque - Holding (oz-in / mNm)
31.87 / 225
Size / Dimension
Square - 1.378" x 1.378" (35.00mm x 35.00mm)
NEMA Frame Size
14
Diameter - Shaft
0.197" (5.00mm)
Length - Shaft and Bearing
0.984" (25.00mm)
Mounting Hole Spacing
1.023" (26.00mm)
Termination Style
Wire Leads with Connector
Operating Temperature
-
Coil Resistance
8 Ohms
Features
Round Shaft
Rotor Inertia
32gcm²
Approval Agency
-
Weight
0.661 lb (299.82 g)
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8501.10.4060
Additional Resources
AttributeDescription
Standard Package3