14PM
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

14PM-M144U

Digi-Key Part Number
14PM-M144U-ND
Manufacturer
NMB Technologies Corporation
Manufacturer Product Number
14PM-M144U
Supplier
Description
STEP MOTOR HYBRID UNIPOLAR 24V
Detailed Description
Unipolar Stepper Motor Hybrid Frame Size 14 200.0 Step 1 A 24VDC
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
NMB Technologies Corporation
Series
Package
Bulk
Part Status
Obsolete
Type
Hybrid
Coil Type
Unipolar
Voltage - Rated
24VDC
Current Rating (Amps)
1 A
Steps per Revolution
200
Step Angle
1.8°
Accuracy
-
Torque - Holding (oz-in / mNm)
17.71 / 125
Size / Dimension
Square - 1.378" x 1.378" (35.00mm x 35.00mm)
NEMA Frame Size
14
Diameter - Shaft
0.197" (5.00mm)
Length - Shaft and Bearing
0.787" (20.00mm)
Mounting Hole Spacing
1.023" (26.00mm)
Termination Style
Wire Leads with Connector
Operating Temperature
-
Coil Resistance
2.7 Ohms
Features
Round Shaft
Rotor Inertia
11gcm²
Approval Agency
-
Weight
0.441 lb (200.03 g)
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8501.10.6060
Additional Resources
AttributeDescription
Standard Package10