1404KL-04W-B50-B00

1404KL-04W-B50-B00

Digi-Key Part Number
12-1404KL-04W-B50-B00-ND
Manufacturer
NMB Technologies Corporation
Manufacturer Product Number
1404KL-04W-B50-B00
Supplier
Description
FAN AXIAL 35X10MM 12VDC WIRE
Detailed Description
Fan Tubeaxial 12VDC Square - 35mm L x 35mm H Ball 5.6 CFM (0.157m³/min) 2 Wire Leads
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
NMB Technologies Corporation
Series
Package
Bulk
Part Status
Obsolete
Voltage - Rated
12VDC
Size / Dimension
Square - 35mm L x 35mm H
Width
10.00mm
Air Flow
5.6 CFM (0.157m³/min)
Static Pressure
0.165 in H2O (41.1 Pa)
Bearing Type
Ball
Fan Type
Tubeaxial
Features
-
Noise
27.0dB
Power (Watts)
960 mW
RPM
9000 RPM
Termination
2 Wire Leads
Ingress Protection
-
Operating Temperature
14 ~ 158°F (-10 ~ 70°C)
Approval Agency
CE, CSA, UL, VDE
Weight
0.026 lb (11.79 g)
Current Rating (Amps)
0.080A
Voltage Range
8 ~ 13.8VDC
Material - Frame
Plastic
Material - Blade
Plastic
Lifetime @ Temp.
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8414.59.6590
Additional Resources
AttributeDescription
Other Names
12-1404KL-04W-B50-B00
1404KL04WB50B00
P12811
P12811-ND
Standard Package400
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
AFB03512MA-ADelta Electronics55603-1511-ND$12.20000Similar