1404KL-04W-B30-B00

1404KL-04W-B30-B00

Digi-Key Part Number
12-1404KL-04W-B30-B00-ND
Manufacturer
NMB Technologies Corporation
Manufacturer Product Number
1404KL-04W-B30-B00
Supplier
Description
FAN AXIAL 35X10MM 12VDC WIRE
Detailed Description
Fan Tubeaxial 12VDC Square - 35mm L x 35mm H Ball 3.0 CFM (0.084m³/min) 2 Wire Leads
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
NMB Technologies Corporation
Series
Package
Bulk
Part Status
Obsolete
Voltage - Rated
12VDC
Size / Dimension
Square - 35mm L x 35mm H
Width
10.00mm
Air Flow
3.0 CFM (0.084m³/min)
Static Pressure
0.062 in H2O (15.4 Pa)
Bearing Type
Ball
Fan Type
Tubeaxial
Features
-
Noise
19.0dB
Power (Watts)
480 mW
RPM
5000 RPM
Termination
2 Wire Leads
Ingress Protection
-
Operating Temperature
14 ~ 158°F (-10 ~ 70°C)
Approval Agency
CE, CSA, UL, VDE
Weight
0.026 lb (11.79 g)
Current Rating (Amps)
0.040A
Voltage Range
8 ~ 13.8VDC
Material - Frame
Plastic
Material - Blade
Plastic
Lifetime @ Temp.
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8414.59.6590
Bulk
QtyUnit PriceExt Price
1$10.19000$10.19
10$9.72700$97.27
25$9.14800$228.70
50$8.80080$440.04
100$8.10600$810.60
250$7.58488$1,896.22
500$7.46910$3,734.55
Additional Resources
AttributeDescription
Other Names
1404KL04WB30B00-ND
P15604-ND
1404KL04WB30B00
12-1404KL-04W-B30-B00
P15604
1404KL-04W-B30-B00-ND
Standard Package600
Substitutes (3)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
AFB03512MA-ADelta Electronics35603-1511-ND$12.20000Similar
BFB03512LA-ADelta Electronics286603-1362-ND$12.43000Similar
OD3510-12LLBOrion Fans1031053-1678-ND$11.89000Similar