
11938TB-B0N-LP-00 | ||
---|---|---|
Digi-Key Part Number | 11938TB-B0N-LP-00-ND | |
Manufacturer | ||
Manufacturer Product Number | 11938TB-B0N-LP-00 | |
Description | FAN 200VAC 119X38MM WR | |
Detailed Description | Fan Tubeaxial 200VAC Square - 119mm L x 119mm H Ball 116.5 CFM (3.26m³/min) 3 Wire Leads | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | NMB Technologies Corporation | |
Series | ||
Package | Box | |
Product Status | Obsolete | |
Voltage - Rated | 200VAC | |
Size / Dimension | Square - 119mm L x 119mm H | |
Width | 38.00mm | |
Air Flow | 116.5 CFM (3.26m³/min) | |
Static Pressure | 0.401 in H2O (100.0 Pa) | |
Bearing Type | Ball | |
Fan Type | Tubeaxial | |
Features | Locked Rotor Sensor | |
Noise | 50.0dB | |
Power (Watts) | 17.00W | |
RPM | 3100 RPM | |
Termination | 3 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 140°F (-10 ~ 60°C) | |
Approval Agency | - | |
Weight | 1.4 lbs (635 g) | |
Current Rating (Amps) | 0.170A | |
Voltage Range | - | |
Material - Frame | Aluminum | |
Material - Blade | Steel | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | |
PCN Obsolescence/ EOL | End of Life 24/JUN/2022 |
HTML Datasheet |
Attribute | Description |
---|---|
RoHS Status | RoHS Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
ECCN | EAR99 |
HTSUS | 8414.59.6590 |
Attribute | Description |
---|---|
Other Names | 4715TS-20W-B50-BM0 |
Standard Package | 20 |