cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

11938TB-B0N-JP-00

Digi-Key Part Number
11938TB-B0N-JP-00-ND
Manufacturer
NMB Technologies Corporation
Manufacturer Product Number
11938TB-B0N-JP-00
Supplier
Description
FAN 200VAC 119X38MM WR
Manufacturer Standard Lead Time
18
Detailed Description
Fan Tubeaxial 200VAC Square - 119mm L x 119mm H Ball 116.5 CFM (3.26m³/min) 3 Wire Leads
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
NMB Technologies Corporation
Box
Part Status
Active
Voltage - Rated
200VAC
Size / Dimension
Square - 119mm L x 119mm H
Width
38.00mm
Air Flow
116.5 CFM (3.26m³/min)
Static Pressure
0.401 in H2O (100.0 Pa)
Bearing Type
Ball
Fan Type
Tubeaxial
Features
Locked Rotor Sensor
Noise
50.0dB
Power (Watts)
17.00W
RPM
3100 RPM
Termination
3 Wire Leads
Ingress Protection
-
Operating Temperature
14 ~ 140°F (-10 ~ 60°C)
Approval Agency
-
Weight
1.4 lbs (635 g)
Current Rating (Amps)
0.170A
Voltage Range
-
Material - Frame
Aluminum
Material - Blade
Steel
1 (Unlimited)
EAR99
8414.59.6590
All prices are in USD
Box
QtyUnit PriceExt Price
20$71.70900$1,434.18
4715TS-20W-B5A-B00
20