cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

11938TB-B0N-JP-00

Digi-Key Part Number
12-11938TB-B0N-JP-00-ND
Manufacturer
Manufacturer Product Number
11938TB-B0N-JP-00
Description
FAN 200VAC 119X38MM WR
Detailed Description
Fan Tubeaxial 200VAC Square - 119mm L x 119mm H Ball 117.9 CFM (3.34m³/min) 2 Wire Leads
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
NMB Technologies Corporation
Series
Package
Bulk
Product Status
Active
Voltage - Rated
200VAC
Size / Dimension
Square - 119mm L x 119mm H
Width
38.00mm
Air Flow
117.9 CFM (3.34m³/min)
Static Pressure
0.400 in H2O (99.6 Pa)
Bearing Type
Ball
Fan Type
Tubeaxial
Features
Thermal Overload Protector (TOP)
Noise
50.0dB
Power (Watts)
17.00W
RPM
3100 RPM
Termination
2 Wire Leads
Ingress Protection
-
Operating Temperature
14 ~ 140°F (-10 ~ 60°C)
Approval Agency
-
Weight
-
Current Rating (Amps)
0.170A
Voltage Range
-
Material - Frame
Aluminum
Material - Blade
Steel
Lifetime @ Temp.
90000 Hrs @ 25°C
Environmental & Export Classifications
AttributeDescription
ECCNEAR99
HTSUS8414.59.6590
Additional Resources
AttributeDescription
Other Names12-11938TB-B0N-JP-00
Standard Package1