
11938TB-A0N-LA-00 | ||
---|---|---|
Digi-Key Part Number | 12-11938TB-A0N-LA-00-ND | |
Manufacturer | ||
Manufacturer Product Number | 11938TB-A0N-LA-00 | |
Description | FAN 119MM X 38MM 100VAC WIRE | |
Detailed Description | Fan Tubeaxial 100VAC Square - 119mm L x 119mm H Ball 116.5 CFM (3.26m³/min) 2 Terminals | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | NMB Technologies Corporation | |
Series | ||
Package | Bulk | |
Product Status | Active | |
Voltage - Rated | 100VAC | |
Size / Dimension | Square - 119mm L x 119mm H | |
Width | 38.00mm | |
Air Flow | 116.5 CFM (3.26m³/min) | |
Static Pressure | 0.400 in H2O (99.6 Pa) | |
Bearing Type | Ball | |
Fan Type | Tubeaxial | |
Features | - | |
Noise | 50.0dB | |
Power (Watts) | 17.00W | |
RPM | 3100 RPM | |
Termination | 2 Terminals | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 140°F (-10 ~ 60°C) | |
Approval Agency | - | |
Weight | - | |
Current Rating (Amps) | 0.340A | |
Voltage Range | - | |
Material - Frame | Aluminum | |
Material - Blade | Steel | |
Lifetime @ Temp. | 90000 Hrs @ 25°C |
Resource Type | Link |
---|---|
Datasheets | 11938TB Series Datasheet |
Attribute | Description |
---|---|
Moisture Sensitivity Level (MSL) | Not Applicable |
ECCN | EAR99 |
HTSUS | 8414.59.6590 |
Qty | Unit Price | Ext Price |
---|---|---|
20 | $78.27850 | $1,565.57 |
Attribute | Description |
---|---|
Other Names | 12-11938TB-A0N-LA-00 |
Standard Package | 20 |