cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

11938SB-B3N-LA-U0

Digi-Key Part Number
11938SB-B3N-LA-U0-ND
Manufacturer
NMB Technologies Corporation
Manufacturer Product Number
11938SB-B3N-LA-U0
Supplier
Description
FAN 230VAC 119X38MM WR
Manufacturer Standard Lead Time
18 Weeks
Detailed Description
Fan Tubeaxial 230VAC Square - 119mm L x 119mm H Ball 105.9 CFM (2.97m³/min) 2 Wire Leads
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
NMB Technologies Corporation
Series
Package
Box
Part Status
Active
Voltage - Rated
230VAC
Size / Dimension
Square - 119mm L x 119mm H
Width
38.00mm
Air Flow
105.9 CFM (2.97m³/min)
Static Pressure
0.401 in H2O (100.0 Pa)
Bearing Type
Ball
Fan Type
Tubeaxial
Features
-
Noise
44.0dB
Power (Watts)
15.50W
RPM
3100 RPM
Termination
2 Wire Leads
Ingress Protection
-
Operating Temperature
14 ~ 149°F (-10 ~ 65°C)
Approval Agency
-
Weight
1.4 lbs (635 g)
Current Rating (Amps)
0.120A
Voltage Range
-
Material - Frame
Aluminum
Material - Blade
Plastic
Lifetime @ Temp.
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8414.59.6590
All prices are in USD
Box
QtyUnit PriceExt Price
20$27.44800$548.96
Additional Resources
AttributeDescription
Other Names4715HS-23W-B50-AM0
Standard Package20