11925SA-12M-EA-00 is Obsolete and no longer manufactured.
MFR Recommended

11925SA-12M-EA-00 | ||
---|---|---|
Digi-Key Part Number | 11925SA-12M-EA-00-ND | |
Manufacturer | ||
Manufacturer Product Number | 11925SA-12M-EA-00 | |
Description | FAN AXIAL 119X25MM 12VDC WIRE | |
Detailed Description | Fan Tubeaxial 12VDC Square - 119mm L x 119mm H Ball 79.5 CFM (2.23m³/min) 2 Wire Leads | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Package | Box | |
Product Status | Obsolete | |
Voltage - Rated | ||
Size / Dimension | Square - 119mm L x 119mm H | |
Width | 25.00mm | |
Air Flow | 79.5 CFM (2.23m³/min) | |
Static Pressure | 0.150 in H2O (37.3 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | - | |
Noise | 33.5dB | |
Power (Watts) | 1.92 W | |
RPM | ||
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | - | |
Weight | 0.309 lb (140.16 g) | |
Current Rating (Amps) | 0.160A | |
Voltage Range | 7 ~ 13.8VDC | |
Material - Frame | Plastic | |
Material - Blade | Plastic | |
Lifetime @ Temp. | 40000 Hrs @ 60°C | |
Base Product Number |
Resource Type | Link |
---|---|
UNKNOWN TYPE | Discontiuation notice 22/APR/2022 |
Datasheets | |
HTML Datasheet |
Attribute | Description |
---|---|
RoHS Status | RoHS Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
ECCN | EAR99 |
HTSUS | 8414.59.6590 |
Attribute | Description |
---|---|
Other Names | 4710SB-04W-B40-E00 |
Standard Package | 64 |
Part No. | Manufacturer | Quantity Available | Digi-Key Part No. | Unit Price | Substitute Type |
---|---|---|---|---|---|
11925SA-12M-EA-D0 | NMB Technologies Corporation | 0 | 12-11925SA-12M-EA-D0-ND | $17.03000 | MFR Recommended |