10PM
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10PM-K701B

Digi-Key Part Number
10PM-K701B-ND
Manufacturer
NMB Technologies Corporation
Manufacturer Product Number
10PM-K701B
Supplier
Description
STEPPER MOTOR HYBRID BIPOLAR 24V
Manufacturer Standard Lead Time
8 Weeks
Detailed Description
Bipolar Stepper Motor Hybrid Frame Size 10 200.0 Step 630 mA 24VDC
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
NMB Technologies Corporation
Series
Package
Bulk
Part Status
Active
Type
Hybrid
Coil Type
Bipolar
Voltage - Rated
24VDC
Current Rating (Amps)
630 mA
Steps per Revolution
200
Step Angle
1.8°
Accuracy
-
Torque - Holding (oz-in / mNm)
8.78 / 62
Size / Dimension
Square - 0.984" x 0.984" (25.00mm x 25.00mm)
NEMA Frame Size
10
Diameter - Shaft
0.197" (5.00mm)
Length - Shaft and Bearing
0.394" (10.00mm)
Mounting Hole Spacing
0.787" (20.00mm)
Termination Style
Connector
Operating Temperature
-
Coil Resistance
5.8 Ohms
Features
Round Shaft
Rotor Inertia
5gcm²
Approval Agency
-
Weight
0.199 lb (90.26 g)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8501.10.4060
All prices are in USD
Bulk
QtyUnit PriceExt Price
6$46.05667$276.34