USD

This product is no longer manufactured and will no longer be stocked once stock is depleted.
1004KL-04W-B40-B00

1004KL-04W-B30-B00

Digi-Key Part Number
12-1004KL-04W-B30-B00-ND
Manufacturer
NMB Technologies Corporation
Manufacturer Product Number
1004KL-04W-B30-B00
Supplier
Description
FAN AXIAL 25X10MM 12VDC WIRE
Detailed Description
Fan Tubeaxial 12VDC Square - 25mm L x 25mm H Ball 1.2 CFM (0.034m³/min) 2 Wire Leads
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
NMB Technologies Corporation
Series
Package
Bulk
Part Status
Obsolete
Voltage - Rated
12VDC
Size / Dimension
Square - 25mm L x 25mm H
Width
10.00mm
Air Flow
1.2 CFM (0.034m³/min)
Static Pressure
0.078 in H2O (19.4 Pa)
Bearing Type
Ball
Fan Type
Tubeaxial
Features
-
Noise
20.0dB
RPM
7000 RPM
Termination
2 Wire Leads
Ingress Protection
-
Operating Temperature
14 ~ 140°F (-10 ~ 60°C)
Approval Agency
CE, CSA, UL, VDE
Weight
0.017 lb (7.71 g)
Current Rating (Amps)
0.035A
Voltage Range
8 ~ 13.8VDC
Material - Frame
Plastic
Material - Blade
Plastic
Lifetime @ Temp.
-
Power (Watts)
425 mW
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8414.59.6590
Bulk
QtyUnit PriceExt Price
1$9.98000$9.98
10$9.52600$95.26
25$8.95840$223.96
50$8.61840$430.92
100$7.93800$793.80
250$7.42768$1,856.92
Additional Resources
AttributeDescription
Other Names
1004KL-04W-B30-B00-ND
1004KL04WB30B00
1004KL04WB30B00-ND
12-1004KL-04W-B30-B00
P15601
P15601-ND
Standard Package400
Substitutes (4)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
OD2510-12LBOrion Fans4531053-1641-ND$17.06000Similar
AFB02512HHA-ADelta Electronics2,863603-1129-ND$13.19000Similar
F251R-12LLCNidec Copal Electronics444563-1115-ND$8.87000Similar
F251R-12LLBNidec Copal Electronics28563-1114-ND$9.56000Similar