
09533GA-24M-AT-00 | ||
---|---|---|
Digi-Key Part Number | 12-09533GA-24M-AT-00-ND | |
Manufacturer | ||
Manufacturer Product Number | 09533GA-24M-AT-00 | |
Description | FAN BLOWER 97X33MM 24VDC WIRE | |
Detailed Description | Fan Blower 24VDC Square/Rounded - 97mm L x 93.5mm H Ball 28.6 CFM (0.801m³/min) 3 Wire Leads | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Package | Bulk | |
Product Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square/Rounded - 97mm L x 93.5mm H | |
Width | 33.00mm | |
Air Flow | 28.6 CFM (0.801m³/min) | |
Static Pressure | 1.370 in H2O (341.2 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Auto Restart, Speed Sensor (Tach) | |
Noise | 54.5dB | |
Power (Watts) | 11.8 W | |
RPM | ||
Termination | 3 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 140°F (-10 ~ 60°C) | |
Approval Agency | - | |
Weight | - | |
Current Rating (Amps) | 0.490A | |
Voltage Range | 10 ~ 25VDC | |
Material - Frame | Plastic | |
Material - Blade | Plastic | |
Lifetime @ Temp. | 100000 Hrs @ 25°C |
Resource Type | Link |
---|---|
Datasheets | 09533GA Series Datasheet |
Attribute | Description |
---|---|
Moisture Sensitivity Level (MSL) | Not Applicable |
ECCN | EAR99 |
HTSUS | 8414.59.6560 |
Qty | Unit Price | Ext Price |
---|---|---|
40 | $18.95975 | $758.39 |
Attribute | Description |
---|---|
Other Names | 12-09533GA-24M-AT-00 |
Standard Package | 40 |