
09533GA-12Q-AL-00 | ||
---|---|---|
Digi-Key Part Number | 12-09533GA-12Q-AL-00-ND | |
Manufacturer | ||
Manufacturer Product Number | 09533GA-12Q-AL-00 | |
Description | FAN BLOWER 97X33MM 12VDC WIRE | |
Detailed Description | Fan Blower 12VDC Square/Rounded - 97mm L x 93.5mm H Ball 38.1 CFM (1.07m³/min) 3 Wire Leads | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Package | Bulk | |
Product Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square/Rounded - 97mm L x 93.5mm H | |
Width | 33.00mm | |
Air Flow | 38.1 CFM (1.07m³/min) | |
Static Pressure | 1.880 in H2O (468.3 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Auto Restart, Locked Rotor Sensor | |
Noise | 61.0dB | |
Power (Watts) | 16.8 W | |
RPM | ||
Termination | 3 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | - | |
Approval Agency | - | |
Weight | - | |
Current Rating (Amps) | 1.40A | |
Voltage Range | 9.5 ~ 13.2VDC | |
Material - Frame | - | |
Material - Blade | - | |
Lifetime @ Temp. | 100000 Hrs @ 25°C |
Resource Type | Link |
---|---|
Datasheets | 09533GA Series Datasheet |
Attribute | Description |
---|---|
Moisture Sensitivity Level (MSL) | Not Applicable |
ECCN | EAR99 |
HTSUS | 8414.59.6560 |
Qty | Unit Price | Ext Price |
---|---|---|
40 | $18.95975 | $758.39 |
Attribute | Description |
---|---|
Other Names | 12-09533GA-12Q-AL-00 |
Standard Package | 40 |