cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

08038PB-A0K-AA-00

Digi-Key Part Number
08038PB-A0K-AA-00-ND
Manufacturer
NMB Technologies Corporation
Manufacturer Product Number
08038PB-A0K-AA-00
Supplier
Description
FAN 100VAC 80X38MM WR
Manufacturer Standard Lead Time
18 Weeks
Detailed Description
Fan Tubeaxial 100VAC Square - 80mm L x 80mm H Ball - 2 Wire Leads
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
NMB Technologies Corporation
Series
Package
Box
Part Status
Active
Voltage - Rated
100VAC
Size / Dimension
Square - 80mm L x 80mm H
Width
38.00mm
Air Flow
-
Static Pressure
-
Bearing Type
Ball
Fan Type
Tubeaxial
Features
-
Noise
-
Power (Watts)
-
RPM
-
Termination
2 Wire Leads
Ingress Protection
-
Operating Temperature
14 ~ 158°F (-10 ~ 70°C)
Approval Agency
-
Weight
0.604 lb (273.97 g)
Current Rating (Amps)
-
Voltage Range
-
Material - Frame
Aluminum
Material - Blade
Plastic
Lifetime @ Temp.
100000 Hrs @ 25°C
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8414.59.6590
All prices are in USD
Box
QtyUnit PriceExt Price
40$48.10300$1,924.12
Additional Resources
AttributeDescription
Other Names3115PS-10W-B20-B00
Standard Package40