
08025DA-24P-AA-00 | ||
---|---|---|
Digi-Key Part Number | P124184-ND | |
Manufacturer | ||
Manufacturer Product Number | 08025DA-24P-AA-00 | |
Description | FAN AXIAL 80X25.4MM 24VDC WIRE | |
Manufacturer Standard Lead Time | 26 Weeks | |
Detailed Description | Fan Tubeaxial 24VDC Square - 80mm L x 80mm H Ball 73.0 CFM (2.04m³/min) 2 Wire Leads | |
Customer Reference |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Package | Bulk | |
Product Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 80mm L x 80mm H | |
Width | 25.40mm | |
Air Flow | 73.0 CFM (2.04m³/min) | |
Static Pressure | 0.750 in H2O (186.8 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Auto Restart | |
Noise | 55.0dB | |
Power (Watts) | 6.48 W | |
RPM | ||
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 140°F (-10 ~ 60°C) | |
Approval Agency | - | |
Weight | 0.265 lb (120.2 g) | |
Current Rating (Amps) | 0.270A | |
Voltage Range | 15 ~ 27.6VDC | |
Material - Frame | Plastic | |
Material - Blade | Plastic | |
Lifetime @ Temp. | 70000 Hrs @ 40°C | |
Base Product Number |
Attribute | Description |
---|---|
RoHS Status | RoHS Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
ECCN | EAR99 |
HTSUS | 8414.59.6590 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $22.31000 | $22.31 |
10 | $20.37300 | $203.73 |
25 | $19.59880 | $489.97 |
50 | $18.30940 | $915.47 |
100 | $16.89110 | $1,689.11 |
250 | $16.63328 | $4,158.32 |
500 | $16.50432 | $8,252.16 |
Attribute | Description |
---|---|
Other Names | P124184 |
Standard Package | 80 |