
06038DA-12Q-EU-D0 | ||
---|---|---|
Digi-Key Part Number | 12-06038DA-12Q-EU-D0-ND | |
Manufacturer | ||
Manufacturer Product Number | 06038DA-12Q-EU-D0 | |
Description | FAN AXIAL 60X38MM 12VDC WIRE | |
Manufacturer Standard Lead Time | 26 Weeks | |
Detailed Description | Fan Tubeaxial 12VDC Square - 60mm L x 60mm H Ball 50.2 CFM (1.41m³/min) 4 Wire Leads | |
Customer Reference |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Package | Bulk | |
Product Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 60mm L x 60mm H | |
Width | 38.00mm | |
Air Flow | 50.2 CFM (1.41m³/min) | |
Static Pressure | 2.310 in H2O (575.0 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Auto Restart, PWM Control, Speed Sensor (Tach) | |
Noise | 58.0dB | |
Power (Watts) | 9.4 W | |
RPM | ||
Termination | 4 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | - | |
Weight | - | |
Current Rating (Amps) | 0.780A | |
Voltage Range | 10.8 ~ 13.2VDC | |
Material - Frame | Plastic | |
Material - Blade | Plastic | |
Lifetime @ Temp. | 70000 Hrs @ 40°C |
Attribute | Description |
---|---|
Moisture Sensitivity Level (MSL) | Not Applicable |
ECCN | EAR99 |
HTSUS | 8414.59.6590 |
Qty | Unit Price | Ext Price |
---|---|---|
120 | $18.25875 | $2,191.05 |
Attribute | Description |
---|---|
Other Names | 12-06038DA-12Q-EU-D0 |
Standard Package | 60 |