06015VA-24P-AT-00

DigiKey Part Number
12-06015VA-24P-AT-00-ND
Manufacturer
Manufacturer Product Number
06015VA-24P-AT-00
Description
FAN AXIAL 60X15MM 24VDC WIRE
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 24VDC Square - 60mm L x 60mm H Ball 19.4 CFM (0.543m³/min) 3 Wire Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Voltage - Rated
Size / Dimension
Square - 60mm L x 60mm H
Width
15.00mm
Air Flow
19.4 CFM (0.543m³/min)
Static Pressure
0.270 in H2O (67.3 Pa)
Bearing Type
Ball
Fan Type
Features
Auto Restart, Speed Sensor (Tach)
Noise
36.5dB
Power (Watts)
1.7 W
RPM
Termination
3 Wire Leads
Ingress Protection
-
Operating Temperature
14 ~ 158°F (-10 ~ 70°C)
Approval Agency
-
Weight
-
Current Rating (Amps)
0.070A
Voltage Range
10 ~ 27.6VDC
Material - Frame
Plastic
Material - Blade
Plastic
Lifetime @ Temp.
40000 Hrs @ 60°C
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$11.80000$11.80
10$10.51900$105.19
25$10.04960$251.24
50$9.70800$485.40
100$9.37790$937.79
250$8.95844$2,239.61
500$8.65332$4,326.66
Manufacturers Standard Package