USD

06015VA

06015VA-24M-AL-00

Digi-Key Part Number
06015VA-24M-AL-00-ND
Manufacturer
NMB Technologies Corporation
Manufacturer Product Number
06015VA-24M-AL-00
Supplier
Description
FAN 24VDC 60X15MM 3WR
Manufacturer Standard Lead Time
18 Weeks
Detailed Description
Fan Tubeaxial 24VDC Square - 60mm L x 60mm H Ball 15.9 CFM (0.445m³/min) 3 Wire Leads
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
NMB Technologies Corporation
Series
Package
Box
Part Status
Active
Voltage - Rated
24VDC
Size / Dimension
Square - 60mm L x 60mm H
Width
15.00mm
Air Flow
15.9 CFM (0.445m³/min)
Static Pressure
0.190 in H2O (47.3 Pa)
Bearing Type
Ball
Fan Type
Tubeaxial
Features
Locked Rotor Sensor
Noise
31.0dB
RPM
4600 RPM
Termination
3 Wire Leads
Ingress Protection
-
Operating Temperature
14 ~ 158°F (-10 ~ 70°C)
Approval Agency
-
Weight
0.121 lb (54.88 g)
Current Rating (Amps)
0.050A
Voltage Range
10 ~ 27.6VDC
Material - Frame
Plastic
Material - Blade
Plastic
Lifetime @ Temp.
40000 Hrs @ 60°C
Power (Watts)
1.2 W
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8414.59.6590
Box
QtyUnit PriceExt Price
150$8.58300$1,287.45
Additional Resources
AttributeDescription
Other Names2406VL-05W-B49-B00
Standard Package150