
04020VA-24K-AL-00 | ||
---|---|---|
Digi-Key Part Number | 12-04020VA-24K-AL-00-ND | |
Manufacturer | ||
Manufacturer Product Number | 04020VA-24K-AL-00 | |
Description | FAN AXIAL 40X20MM 24VDC WIRE | |
Detailed Description | Fan Tubeaxial 24VDC Square - 40mm L x 40mm H Ball 3 Wire Leads | |
Customer Reference |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Package | Box | |
Product Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 40mm L x 40mm H | |
Width | 20.00mm | |
Air Flow | - | |
Static Pressure | - | |
Bearing Type | Ball | |
Fan Type | ||
Features | Auto Restart, Locked Rotor Sensor | |
Noise | - | |
RPM | - | |
Termination | 3 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | - | |
Weight | - | |
Current Rating (Amps) | - | |
Voltage Range | - | |
Material - Frame | Plastic | |
Material - Blade | Plastic | |
Lifetime @ Temp. | 40000 Hrs @ 60°C | |
Base Product Number |
Attribute | Description |
---|---|
Moisture Sensitivity Level (MSL) | Not Applicable |
ECCN | EAR99 |
HTSUS | 8414.59.6590 |
Qty | Unit Price | Ext Price |
---|---|---|
350 | $9.30140 | $3,255.49 |
Attribute | Description |
---|---|
Other Names | 12-04020VA-24K-AL-00 |
Standard Package | 350 |