
04020VA-24J-AA-00 | |
---|---|
DigiKey Part Number | 12-04020VA-24J-AA-00-ND |
Manufacturer | |
Manufacturer Product Number | 04020VA-24J-AA-00 |
Description | FAN AXIAL 40X20MM 24VDC WIRE |
Customer Reference | |
Detailed Description | Fan Tubeaxial 24VDC Square - 40mm L x 40mm H Ball 4.8 CFM (0.134m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Voltage - Rated | ||
Size / Dimension | Square - 40mm L x 40mm H | |
Width | 20.00mm | |
Air Flow | 4.8 CFM (0.134m³/min) | |
Static Pressure | 0.098 in H2O (24.5 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Auto Restart | |
Noise | 21.0dB | |
Power (Watts) | 720 mW | |
RPM | ||
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | - | |
Weight | - | |
Current Rating (Amps) | 0.030A | |
Voltage Range | 14 ~ 26.4VDC | |
Material - Frame | Plastic | |
Material - Blade | Plastic | |
Lifetime @ Temp. | 40000 Hrs @ 60°C |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $11.95000 | $11.95 |
10 | $11.40200 | $114.02 |
25 | $10.72360 | $268.09 |
50 | $10.31660 | $515.83 |
100 | $9.50210 | $950.21 |
350 | $8.89123 | $3,111.93 |