
03510SS-12L-AL-00 | ||
---|---|---|
Digi-Key Part Number | 12-03510SS-12L-AL-00-ND | |
Manufacturer | ||
Manufacturer Product Number | 03510SS-12L-AL-00 | |
Description | FAN AXIAL 30X10MM 12VDC WIRE | |
Manufacturer Standard Lead Time | 26 Weeks | |
Detailed Description | Fan Tubeaxial 12VDC Square - 30mm L x 30mm H Sleeve 3.9 CFM (0.109m³/min) 3 Wire Leads | |
Customer Reference |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Package | Bulk | |
Product Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 30mm L x 30mm H | |
Width | 10.00mm | |
Air Flow | 3.9 CFM (0.109m³/min) | |
Static Pressure | 0.124 in H2O (30.9 Pa) | |
Bearing Type | Sleeve | |
Fan Type | ||
Features | Auto Restart, Locked Rotor Sensor | |
Noise | 19.0dB | |
Power (Watts) | 480 mW | |
RPM | ||
Termination | 3 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | - | |
Weight | - | |
Current Rating (Amps) | 0.040A | |
Voltage Range | 6 ~ 13.2VDC | |
Material - Frame | Plastic | |
Material - Blade | Plastic | |
Lifetime @ Temp. | 30000 Hrs @ 40°C |
Attribute | Description |
---|---|
ECCN | EAR99 |
HTSUS | 8414.59.6590 |
Qty | Unit Price | Ext Price |
---|---|---|
480 | $5.54379 | $2,661.02 |
Attribute | Description |
---|---|
Other Names | 12-03510SS-12L-AL-00 |
Standard Package | 1 |