USD

cms-photo-not-available

03010SS-12L-AT-00

Digi-Key Part Number
12-03010SS-12L-AT-00-ND
Manufacturer
NMB Technologies Corporation
Manufacturer Product Number
03010SS-12L-AT-00
Supplier
Description
TUBEAXIAL 12V RIB TACH 3 WIRE
Manufacturer Standard Lead Time
1 Weeks
Detailed Description
Fan Tubeaxial 12VDC Square - 30mm L x 30mm H Sleeve 3.5 CFM (0.098m³/min) 3 Wire Leads
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
NMB Technologies Corporation
Series
Package
Box
Part Status
Active
Voltage - Rated
12VDC
Size / Dimension
Square - 30mm L x 30mm H
Width
10.00mm
Air Flow
3.5 CFM (0.098m³/min)
Static Pressure
0.150 in H2O (37.3 Pa)
Bearing Type
Sleeve
Fan Type
Tubeaxial
Features
Auto Restart, Speed Sensor (Tach)
Noise
26.0dB(A)
RPM
8500 RPM
Termination
3 Wire Leads
Ingress Protection
-
Operating Temperature
14 ~ 158°F (-10 ~ 70°C)
Approval Agency
-
Weight
-
Current Rating (Amps)
0.060A
Voltage Range
7 ~ 13.2VDC
Material - Frame
Plastic
Material - Blade
Plastic
Lifetime @ Temp.
30000 Hrs @ 40°C
Power (Watts)
720 mW
Base Product Number
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8414.59.6590
Box
QtyUnit PriceExt Price
700$5.04350$3,530.45
Additional Resources
AttributeDescription
Other Names12-03010SS-12L-AT-00
Standard Package700