02510SS-12M-AA-00
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

02510SS-12M-AA-00

Digi-Key Part Number
12-02510SS-12M-AA-00-ND
Manufacturer
Manufacturer Product Number
02510SS-12M-AA-00
Description
FAN AXIAL 25X10MM 12VDC WIRE
Manufacturer Standard Lead Time
37 Weeks
Detailed Description
Fan Tubeaxial 12VDC Square - 25mm L x 25mm H Sleeve 2 Wire Leads
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Series
Package
Box
Product Status
Active
Voltage - Rated
Size / Dimension
Square - 25mm L x 25mm H
Width
10.00mm
Air Flow
-
Static Pressure
-
Bearing Type
Sleeve
Fan Type
Features
Auto Restart
Noise
-
RPM
-
Termination
2 Wire Leads
Ingress Protection
-
Operating Temperature
-
Approval Agency
-
Weight
-
Current Rating (Amps)
-
Voltage Range
-
Material - Frame
Plastic
Material - Blade
Plastic
Lifetime @ Temp.
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8414.59.6590
All prices are in USD
Box
QtyUnit PriceExt Price
1$9.41000$9.41
10$8.97900$89.79
25$8.44440$211.11
50$8.12360$406.18
100$7.48230$748.23
250$7.00128$1,750.32
500$6.89440$3,447.20