02510SS-12L-AA-00 | |
---|---|
DigiKey Part Number | 12-02510SS-12L-AA-00-ND |
Manufacturer | |
Manufacturer Product Number | 02510SS-12L-AA-00 |
Description | FAN AXIAL 12VDC WIRE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Fan 12VDC 2 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | ||
Termination | 2 Wire Leads | |
Current Rating (Amps) | 0.050A | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $7.68000 | $7.68 |
10 | $6.36200 | $63.62 |