
M17PMFA34CMB03 | |
---|---|
DigiKey Part Number | 942-M17PMFA34CMB03-ND |
Manufacturer | |
Manufacturer Product Number | M17PMFA34CMB03 |
Description | STEP MOTOR PM GEARED BIPOLAR 24V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Bipolar Stepper Motor Hybrid Frame Size 17 200.0 Step 2 A 24VDC |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Hybrid | |
Coil Type | Bipolar | |
Voltage - Rated | 24VDC | |
Current Rating (Amps) | 2 A | |
Steps per Revolution | 200.0 | |
Step Angle | 1.8° | |
Accuracy | - | |
Torque - Holding (oz-in / mNm) | 97.71 / 690 | |
Size / Dimension | Square - 1.654" x 1.654" (42.00mm x 42.00mm) | |
NEMA Frame Size | ||
Diameter - Shaft | 0.197" (5.00mm) | |
Length - Shaft and Bearing | 0.790" (20.07mm) | |
Mounting Hole Spacing | 1.220" (30.99mm) | |
Termination Style | Connector | |
Operating Temperature | - | |
Coil Resistance | 1 Ohms | |
Features | - | |
Rotor Inertia | 162gcm² | |
Approval Agency | - | |
Weight | 1.28 lb (580 g) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $278.18000 | $278.18 |
5 | $255.65200 | $1,278.26 |
10 | $250.00000 | $2,500.00 |