
M11PMK043CMB03 | |
|---|---|
DigiKey Part Number | 942-M11PMK043CMB03-ND |
Manufacturer | |
Manufacturer Product Number | M11PMK043CMB03 |
Description | STEP MOTOR PM GEARED BIPOLAR 24V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Bipolar Stepper Motor Hybrid Frame Size 11 200.0 Step 1.5 A 24VDC |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Hybrid | |
Coil Type | Bipolar | |
Voltage - Rated | 24VDC | |
Current Rating (Amps) | 1.5 A | |
Steps per Revolution | 200.0 | |
Step Angle | 1.8° | |
Accuracy | - | |
Torque - Holding (oz-in / mNm) | 14.16 / 100 | |
Size / Dimension | Square - 1.102" x 1.102" (28.00mm x 28.00mm) | |
NEMA Frame Size | ||
Diameter - Shaft | 0.197" (5.00mm) | |
Length - Shaft and Bearing | 0.790" (20.07mm) | |
Mounting Hole Spacing | 0.910" (23.11mm) | |
Termination Style | Connector | |
Operating Temperature | - | |
Coil Resistance | 2.5 Ohms | |
Features | - | |
Rotor Inertia | 8gcm² | |
Approval Agency | - | |
Weight | 0.375 lb (170 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $340.80000 | $340.80 |
| 5 | $313.20200 | $1,566.01 |
| 10 | $312.50000 | $3,125.00 |


