23KM-K267-99V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

23KM-K267-99V

Digi-Key Part Number
P14278-ND
Manufacturer
Manufacturer Product Number
23KM-K267-99V
Description
STEP MOTOR HYBRID DUAL SHAFT 24V
Manufacturer Standard Lead Time
8 Weeks
Detailed Description
Unipolar Stepper Motor Hybrid, Dual Shaft Frame Size 23 200.0 Step 900 mA 24VDC
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
NMB Technologies Corporation
Series
Package
Bulk
Product Status
Active
Type
Hybrid, Dual Shaft
Coil Type
Unipolar
Voltage - Rated
24VDC
Current Rating (Amps)
900 mA
Steps per Revolution
200
Step Angle
1.8°
Accuracy
±5%
Torque - Holding (oz-in / mNm)
67.98 / 480
Size / Dimension
Square - 2.220" x 2.220" (56.40mm x 56.40mm)
NEMA Frame Size
23
Diameter - Shaft
0.250" (6.35mm)
Length - Shaft and Bearing
0.984" (25.00mm)
Mounting Hole Spacing
1.856" (47.14mm)
Termination Style
Wire Leads with Connector
Operating Temperature
-10°C ~ 50°C
Coil Resistance
5.8 Ohms
Features
Flatted Shaft
Rotor Inertia
120gcm²
Approval Agency
-
Weight
1 lb (453.59 g)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8501.10.4040
All prices are in USD
Bulk
QtyUnit PriceExt Price
1$67.56000$67.56