23KM-K049-00V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

23KM-K049-00V

Digi-Key Part Number
P14285-ND
Manufacturer
NMB Technologies Corporation
Manufacturer Product Number
23KM-K049-00V
Supplier
Description
STEP MOTOR HYBRID UNIPOLAR 24V
Manufacturer Standard Lead Time
8 Weeks
Detailed Description
Unipolar Stepper Motor Hybrid Frame Size 23 200.0 Step 2 A 24VDC
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
NMB Technologies Corporation
Series
Package
Bulk
Part Status
Active
Type
Hybrid
Coil Type
Unipolar
Voltage - Rated
24VDC
Current Rating (Amps)
2 A
Steps per Revolution
200
Step Angle
1.8°
Accuracy
±5%
Torque - Holding (oz-in / mNm)
127.47 / 900
Size / Dimension
Square - 2.220" x 2.220" (56.40mm x 56.40mm)
NEMA Frame Size
23
Diameter - Shaft
0.250" (6.35mm)
Length - Shaft and Bearing
0.984" (25.00mm)
Mounting Hole Spacing
1.856" (47.14mm)
Termination Style
Wire Leads with Connector
Operating Temperature
-10°C ~ 50°C
Coil Resistance
1.7 Ohms
Features
Flatted Shaft
Rotor Inertia
200gcm²
Approval Agency
-
Weight
1.5 lbs (680.4 g)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8501.10.4040
All prices are in USD
Bulk
QtyUnit PriceExt Price
1$66.81000$66.81
5$65.65800$328.29
10$64.50700$645.07
25$63.35480$1,583.87
50$62.20280$3,110.14
100$61.28130$6,128.13
250$59.89904$14,974.76