YB26WCKW01
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

YB26WCKW01

Digi-Key Part Number
YB26WCKW01-ND
Manufacturer
NKK Switches
Manufacturer Product Number
YB26WCKW01
Supplier
Description
SWITCH PUSHBUTTON DPDT 3A 125V
Manufacturer Standard Lead Time
18 Weeks
Detailed Description
Pushbutton Switch DPDT Standard Panel Mount, Front
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
NKK Switches
Series
Package
Bulk
Part Status
Active
Mounting Type
Panel Mount, Front
Type
Standard
Circuit
DPDT
Switch Function
On-On
Current Rating (Amps)
3A (AC/DC)
Voltage Rating - AC
125 V
Voltage Rating - DC
30 V
Actuator Type
Plunger for Cap
Color - Actuator/Cap
-
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
Solder, Quick Connect - 0.110" (2.8mm)
Ingress Protection
IP65 - Dust Tight, Water Resistant
Features
Epoxy Sealed Terminals
Panel Cutout Dimensions
Circular - 16.00mm Dia
Operating Temperature
-25°C ~ 70°C
Mechanical Life
200,000 Cycles
Electrical Life
100,000 Cycles
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8536.50.9033
California Prop 65
Warning Information
All prices are in USD
Bulk
QtyUnit PriceExt Price
1$16.95000$16.95
10$15.19700$151.97
25$14.52920$363.23
50$13.77760$688.88
100$13.27650$1,327.65
250$12.44152$3,110.38
500$11.52300$5,761.50
1,000$10.02000$10,020.00
Additional Resources
AttributeDescription
Other Names
YB26WCKW01-RO
-YB26WCKW01-RO
YB26WCKW01-RO-ND
-YB26WCKW01
-YB26WCKW01-RO-ND
Standard Package1