USD

cms-photo-not-available
YB25WCKW01-5C05-JC
Digi-Key Part Number
YB25WCKW01-5C05-JC-ND
Manufacturer
NKK Switches
Manufacturer Product Number
YB25WCKW01-5C05-JC
Supplier
Description
SWITCH PUSHBUTTON DPDT 3A 125V
Manufacturer Standard Lead Time
22 Weeks
Detailed Description
Pushbutton Switch
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
NKK Switches
Series
Package
Bulk
Part Status
Active
Mounting Type
Panel Mount, Front
Type
Standard, Illuminated
Circuit
DPDT
Switch Function
On-Mom
Current Rating (Amps)
3A (AC/DC)
Actuator Type
Round, Button
Color - Actuator/Cap
Clear (Red Filter/Diffuser)
Illumination Type, Color
LED, Red
Illumination Voltage (Nominal)
5 VDC
Termination Style
Solder, Quick Connect - 0.110" (2.8mm)
Ingress Protection
IP65 - Dust Tight, Water Resistant
Features
Epoxy Sealed Terminals
Panel Cutout Dimensions
Circular - 16.00mm Dia
Operating Temperature
-25°C ~ 50°C
Mechanical Life
1,000,000 Cycles
Electrical Life
100,000 Cycles
Voltage Rating - AC
125 V
Voltage Rating - DC
30 V
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
California Prop 65
Warning Information
Available To Order

Price BreakUnit PriceExtended Price
1$20.44000$20.44
Additional Resources
AttributeDescription
Standard Package1