YB15SKW01-5F24-AB

DigiKey Part Number
360-YB15SKW01-5F24-AB-ND
Manufacturer
Manufacturer Product Number
YB15SKW01-5F24-AB
Description
SWITCH PB INCAND LED
Customer Reference
Detailed Description
Pushbutton Switch SPDT Standard, Illuminated Panel Mount, Front
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Panel Mount, Front
Type
Standard, Illuminated
Circuit
Switch Function
On-Mom
Current Rating (Amps)
3A (AC/DC)
Voltage Rating - AC
125 V
Voltage Rating - DC
30 V
Actuator Type
Square, Button
Color - Actuator/Cap
Black (White Window)
Illumination Type, Color
LED, Green
Illumination Voltage (Nominal)
24 VDC
Termination Style
Solder, Quick Connect - 0.110" (2.8mm)
Ingress Protection
-
Features
-
Panel Cutout Dimensions
Circular - 16.00mm Dia
Operating Temperature
-25°C ~ 50°C
Mechanical Life
1,000,000 Cycles
Electrical Life
100,000 Cycles
Base Product Number