WR19AF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
WR19AF
WR Series Panel Cutout
WR Series Sealed Rocker

WR19AF

Digi-Key Part Number
360-2282-ND
Manufacturer
NKK Switches
Manufacturer Product Number
WR19AF
Supplier
Description
SWITCH ROCKER SPDT 15A 125V
Manufacturer Standard Lead Time
19 Weeks
Detailed Description
Rocker Switch SPDT 15A (AC/DC) 125 V Panel Mount, Snap-In
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
NKK Switches
Series
Package
Bulk
Part Status
Active
Mounting Type
Panel Mount, Snap-In
Circuit
SPDT
Switch Function
On-Off-Mom
Current Rating (Amps)
15A (AC/DC)
Voltage Rating - AC
125 V
Voltage Rating - DC
30 V
Actuator Type
Concave (Curved)
Color - Actuator/Cap
Black
Actuator Marking
No Marking
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
Quick Connect - 0.250" (6.3mm)
Ingress Protection
IP67 - Dust Tight, Waterproof
Features
Epoxy Sealed Terminals
Panel Cutout Dimensions
Rectangular - 34.20mm x 17.20mm
Operating Temperature
-25°C ~ 85°C
Mechanical Life
30,000 Cycles
Electrical Life
10,000 Cycles
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8536.50.9065
California Prop 65
Warning Information
All prices are in USD
Bulk
QtyUnit PriceExt Price
1$17.63000$17.63
10$15.80900$158.09
25$15.11360$377.84
50$14.33200$716.60
100$13.81070$1,381.07
250$12.94216$3,235.54
500$11.98668$5,993.34
1,000$10.75000$10,750.00
Additional Resources
AttributeDescription
Other Names360-2282
Standard Package15