WR13BT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WR13BT

Digi-Key Part Number
360-1523-ND
Manufacturer
NKK Switches
Manufacturer Product Number
WR13BT
Supplier
Description
SWITCH ROCKER SPDT 15A 125V
Manufacturer Standard Lead Time
19 Weeks
Detailed Description
Rocker Switch SPDT 15A (AC/DC) 125 V Panel Mount, Snap-In
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
NKK Switches
Series
Package
Bulk
Part Status
Active
Mounting Type
Panel Mount, Snap-In
Circuit
SPDT
Switch Function
On-Off-On
Current Rating (Amps)
15A (AC/DC)
Voltage Rating - AC
125 V
Voltage Rating - DC
30 V
Actuator Type
Concave (Curved)
Color - Actuator/Cap
Ivory
Actuator Marking
No Marking
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
Screw Terminal
Ingress Protection
IP67 - Dust Tight, Waterproof
Features
Epoxy Sealed Terminals
Panel Cutout Dimensions
Rectangular - 34.20mm x 17.20mm
Operating Temperature
-25°C ~ 85°C
Mechanical Life
30,000 Cycles
Electrical Life
10,000 Cycles
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8536.50.9065
California Prop 65
Warning Information
All prices are in USD
Bulk
QtyUnit PriceExt Price
1$16.24000$16.24
10$14.55900$145.59
25$13.91880$347.97
50$13.19860$659.93
100$12.71870$1,271.87
250$11.91880$2,979.70
500$11.03890$5,519.45
1,000$9.90000$9,900.00
Additional Resources
AttributeDescription
Other Names
360-1523
WR13BT-RO-ND
WR13BT-RO
-360-1523
Standard Package1