WR12AS
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
WR12AS
WR12AS
WR12AS
WR Series Panel Cutout

WR12AS

Digi-Key Part Number
360-1513-ND
Manufacturer
NKK Switches
Manufacturer Product Number
WR12AS
Supplier
Description
SWITCH ROCKER SPDT 15A 125V
Manufacturer Standard Lead Time
19 Weeks
Detailed Description
Rocker Switch SPDT 15A (AC/DC) 125 V Panel Mount, Snap-In
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
NKK Switches
Series
Package
Bulk
Part Status
Active
Mounting Type
Panel Mount, Snap-In
Circuit
SPDT
Switch Function
On-On
Current Rating (Amps)
15A (AC/DC)
Voltage Rating - AC
125 V
Voltage Rating - DC
30 V
Actuator Type
Concave (Curved)
Color - Actuator/Cap
Black
Actuator Marking
No Marking
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
Solder Lug
Ingress Protection
IP67 - Dust Tight, Waterproof
Features
Epoxy Sealed Terminals
Panel Cutout Dimensions
Rectangular - 34.20mm x 17.20mm
Operating Temperature
-25°C ~ 85°C
Mechanical Life
30,000 Cycles
Electrical Life
15,000 Cycles
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8536.50.9065
California Prop 65
Warning Information
All prices are in USD
Bulk
QtyUnit PriceExt Price
1$13.76000$13.76
10$12.42800$124.28
25$11.82960$295.74
50$11.23140$561.57
100$10.83270$1,083.27
250$10.16808$2,542.02
500$9.30412$4,652.06
1,000$8.22500$8,225.00
Additional Resources
AttributeDescription
Other Names360-1513
Standard Package25