
WR11BS | ||
---|---|---|
Digi-Key Part Number | 360-1510-ND | |
Manufacturer | ||
Manufacturer Product Number | WR11BS | |
Description | SWITCH ROCKER SPST 15A 125V | |
Manufacturer Standard Lead Time | 20 Weeks | |
Detailed Description | Rocker Switch SPST 15A (AC/DC) 125 V Panel Mount, Snap-In | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Package | Bulk | |
Product Status | Active | |
Mounting Type | Panel Mount, Snap-In | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | 15A (AC/DC) | |
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 30 V | |
Actuator Type | Concave (Curved) | |
Color - Actuator/Cap | Ivory | |
Actuator Marking | No Marking | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Solder Lug | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Features | Epoxy Sealed Terminals | |
Panel Cutout Dimensions | Rectangular - 34.20mm x 17.20mm | |
Operating Temperature | -25°C ~ 85°C | |
Mechanical Life | 30,000 Cycles | |
Electrical Life | 15,000 Cycles | |
Base Product Number | - |
Resource Type | Link |
---|---|
Datasheets | WR Series Rocker Datasheet |
Product Training Modules | |
Video File | IP Rated Switches | Datasheet Preview |
Environmental Information | |
CAD Models | WR11BS |
PCN Design/Specification | |
HTML Datasheet | WR Series Rocker Datasheet |
Product Drawings |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8536.50.9065 |
California Prop 65 | ![]() |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $14.35000 | $14.35 |
10 | $12.86700 | $128.67 |
25 | $12.30160 | $307.54 |
50 | $11.66560 | $583.28 |
100 | $11.24130 | $1,124.13 |
250 | $10.53432 | $2,633.58 |
500 | $9.75660 | $4,878.30 |
1,000 | $8.48400 | $8,484.00 |
Attribute | Description |
---|---|
Other Names | 360-1510 |
Standard Package | 1 |