TL22DDAW015D-(RO)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TL22DDAW015D-(RO)
TL22 Series

TL22DDAW015D

Digi-Key Part Number
360-1940-ND
Manufacturer
Manufacturer Product Number
TL22DDAW015D
Description
SWITCH TOGGLE DPDT 6A 125V
Manufacturer Standard Lead Time
26 Weeks
Detailed Description
Toggle Switch DPDT Panel Mount
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Series
Package
Bulk
Product Status
Active
Mounting Type
Panel Mount
Circuit
Switch Function
Current Rating (Amps)
Voltage Rating - AC
125 V
Voltage Rating - DC
Actuator Type
Flatted
Actuator Length
17.50mm
Illumination
Illuminated
Illumination Type, Color
LED, Amber
Illumination Voltage (Nominal)
2.1 VDC
Termination Style
Solder Lug
Panel Cutout Dimensions
Circular - 12.50mm Dia
Bushing Thread
M12 x 1
Ingress Protection
IP65 - Dust Tight, Water Resistant
Features
Epoxy Sealed Terminals
Operating Temperature
-10°C ~ 55°C
Actuator Material
Polycarbonate (PC)
Electrical Life
25,000 Cycles
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8536.50.9065
All prices are in USD
Bulk
QtyUnit PriceExt Price
1$15.03000$15.03
10$13.47400$134.74
25$12.88160$322.04
50$12.21540$610.77
100$11.77120$1,177.12
250$11.03092$2,757.73
500$10.21656$5,108.28
1,000$9.16250$9,162.50