cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SS314SAH4-R

Digi-Key Part Number
SS314SAH4-R-ND - Tape & Reel (TR)
Manufacturer
NKK Switches
Manufacturer Product Number
SS314SAH4-R
Supplier
Description
SWITCH SLIDE SPDT 0.4VA 28V
Manufacturer Standard Lead Time
5 Weeks
Detailed Description
Slide Switch SPDT Surface Mount, Right Angle
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
NKK Switches
Series
Package
Tape & Reel (TR)
Part Status
Active
Circuit
SPDT
Contact Timing
Non-Shorting (BBM)
Switch Function
On-Off-On
Current Rating (Amps)
0.4VA (AC/DC)
Voltage Rating - AC
28 V
Voltage Rating - DC
28 V
Actuator Type
Standard
Actuator Length
2.00mm
Contact Material
Phosphor Bronze
Contact Finish
Gold
Mounting Type
Surface Mount, Right Angle
Termination Style
Gull Wing
Features
-
Operating Temperature
-25°C ~ 85°C
Actuator Material
Polyphenylene Sulfide (PPS)
Switch Travel
2.00mm
Mechanical Life
10,000 Cycles
Electrical Life
10,000 Cycles
Operating Force
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8536.50.9050
California Prop 65
Warning Information
All prices are in USD
Tape & Reel (TR)
QtyUnit PriceExt Price
500$2.44800$1,224.00
Additional Resources
AttributeDescription
Standard Package500