cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SK25BG13

Digi-Key Part Number
SK25BG13-ND
Manufacturer
NKK Switches
Manufacturer Product Number
SK25BG13
Supplier
Description
SWITCH KEYLK 2POS DPDT 0.4VA 28V
Manufacturer Standard Lead Time
30 Weeks
Detailed Description
Keylock Switch 2 Position DPDT 0.4VA (AC/DC) 28 VAC 28 VDC Through Hole
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
NKK Switches
Series
Package
Box
Part Status
Active
Circuit
DPDT
Number of Positions
2
Switch Function
On-Mom
Contact Timing
Non-Shorting (BBM)
Current Rating (Amps)
0.4VA (AC/DC)
Voltage Rating - AC
28 V
Voltage Rating - DC
28 V
Actuator Type
Flat Key
Key Removable Positions
1 only
Angle of Throw
90°
Contact Material
Beryllium Copper
Contact Finish
Gold
Mounting Type
Through Hole
Termination Style
PC Pin
Panel Cutout Dimensions
-
Features
Process Sealed
Operating Temperature
-25°C ~ 70°C
Depth Behind Flange
-
Mechanical Life
30,000 Cycles
Electrical Life
10,000 Cycles
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8536.50.9020
All prices are in USD
Box
QtyUnit PriceExt Price
1$17.63000$17.63
Additional Resources
AttributeDescription
Standard Package1