USD

S301T/UC

S301T/UC

Digi-Key Part Number
360-2898-ND
Manufacturer
NKK Switches
Manufacturer Product Number
S301T/UC
Supplier
Description
SWITCH TOGGLE SPST 15A 125V
Manufacturer Standard Lead Time
15 Weeks
Detailed Description
Toggle Switch SPST Panel Mount
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
NKK Switches
Series
Package
Bulk
Part Status
Active
Mounting Type
Panel Mount
Circuit
SPST
Switch Function
On-Off
Current Rating (Amps)
15A (AC), 20A (DC)
Actuator Type
Standard Round
Actuator Length
17.50mm
Illumination
Non-Illuminated
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
Screw Terminal
Panel Cutout Dimensions
Circular - 12.50mm Dia
Bushing Thread
M12 x 1
Ingress Protection
-
Features
-
Operating Temperature
-10°C ~ 70°C
Actuator Material
Brass, Chrome Plated
Electrical Life
25,000 Cycles
Voltage Rating - AC
125V
Voltage Rating - DC
30V
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8536.50.9065
California Prop 65
Warning Information
Price and Procurement

2 In Stock
Can ship immediately
Additional Resources
AttributeDescription
Other Names
360-2898
S301T/UC-ND
S301T/UC-RO
S301T/UC-RO-ND
S301TUC
Standard Package1